KEMET PHE448 Polypropylene Film Capacitor, 2 kV dc, 700 V ac, ±5%, 330pF, Through Hole

RS Stock No.:
6167828
Mfr. Prt No.:
PHE448SB3330JR06
Brand:
KEMET

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 6167828
Product description KEMET PHE448 Polypropylene Film Capacitor, 2 kV dc, 700 V ac, ±5%, 330pF, Through Hole
Manufacturer / Brand KEMET
Manufacturer part number PHE448SB3330JR06
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
RS stock number 6167828
Product description KEMET PHE448 Polypropylene Film Capacitor, 2 kV dc, 700 V ac, ±5%, 330pF, Through Hole
Manufacturer / Brand KEMET
Manufacturer part number PHE448SB3330JR06

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 2, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: FI


Product Details

Radial 105°C

Encapsulated in self-extinguishing material meeting the requirements of UL94V-0

F448 (PHE448) Series

Polypropylene film pulse capacitor
Encapsulated in self-extinguishing material to UL94V-0
Suitable for high frequency, high voltage applications
(Derate voltage by 1.3%/°C from 85°C upto 125°C)


Specifications

Attribute Value
Brand KEMET
Mounting Type Through Hole
Lead Pitch 15 mm
Depth 5.5 mm
Terminal Type Radial
Tolerance ±5 %
Capacitance 330 pF
Length 18 mm
Dielectric Material Family Polypropylene (PP)
Series PHE448
Height 10.5 mm
Lead Length 6 mm
Dimensions 18 x 5.5 x 10.5 mm
Dielectric Polypropylene
Lead Diameter 0.8 mm
Maximum Operating Temperature +105 °C
Voltage 2 kV dc, 700 V ac
Minimum Operating Temperature -55 °C
Checking stock...
VND
223,876.10
Out of stock
Price Pack (1 Pack of 10)
Pack(s)Per Pack(VND)Per Unit(VND)
1223,876.1022,387.61
*price per unit indicative
"KEMET PHE448 Polypropylene Film Capacitor, 2 kV dc, 700 V ac, ±5%, 330pF, Through Hole" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products