KEMET PHE450 Metallised Polypropylene Film Capacitor, 250 V ac, 400 V dc, ±5%, 100nF, Through Hole

RS Stock No.:
5441298
Mfr. Prt No.:
PHE450KB6100JR06
Brand:
KEMET

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 5441298
Product description KEMET PHE450 Metallised Polypropylene Film Capacitor, 250 V ac, 400 V dc, ±5%, 100nF, Through Hole
Manufacturer / Brand KEMET
Manufacturer part number PHE450KB6100JR06
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
RS stock number 5441298
Product description KEMET PHE450 Metallised Polypropylene Film Capacitor, 250 V ac, 400 V dc, ±5%, 100nF, Through Hole
Manufacturer / Brand KEMET
Manufacturer part number PHE450KB6100JR06

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 14, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Radial 105°C

Encapsulated in self-extinguishing material meeting the requirements of UL94V-0

KEMET PHE450 Series Metallized Polypropylene Capacitors

KEMET PHE450 series double metallized polypropelene film capacitors are encapsulated in a self-extinguishing resin in a box of material which meets UL 94 V-0 requirements. Suitable for applications with high current stress like protection circuits in switch mode power supplies and deflection circuits in televisions.

Features

Double metallised polypropylene film pulse capacitor
Rated voltage: 250 V dc to 3000 V dc
Rated voltage: 180 to 1000 V ac
Capacitance tolerance: ±5%, other tolerances on request
Lead spacing: 7.5 mm to 37.5 mm


Specifications

Attribute Value
Brand KEMET
Mounting Type Through Hole
Lead Pitch 15 mm
Depth 6.5 mm
Terminal Type Radial
Tolerance ±5 %
Capacitance 100 nF
Length 18 mm
Dielectric Material Family Polypropylene (PP)
Series PHE450
Height 12.5 mm
Lead Length 6 mm
Dimensions 18 x 6.5 x 12.5 mm
Dielectric Metallised Polypropylene
Lead Diameter 0.8 mm
Maximum Operating Temperature +105 °C
Voltage 250 V ac, 400 V dc
Minimum Operating Temperature -55 °C
Checking stock...
VND
221,783.80
Out of stock
Price Pack (1 Pack of 5)
Pack(s)Per Pack(VND)Per Unit(VND)
1221,783.8044,356.76
*price per unit indicative
"KEMET PHE450 Metallised Polypropylene Film Capacitor, 250 V ac, 400 V dc, ±5%, 100nF, Through Hole" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products