RS PRO 10A 250 V ac, Chassis Mount RFI Filter, Tab

RS Stock No.:
3864245
Brand:
RS PRO

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 3864245
Product description RS PRO 10A 250 V ac, Chassis Mount RFI Filter, Tab
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
RS stock number 3864245
Product description RS PRO 10A 250 V ac, Chassis Mount RFI Filter, Tab
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Sep 22, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

RES5F Series

APPROVALS : UL recognised component, CSA certified, TUV

Available in 5 current ratings
Meets UL 1283 and overvoltage II category of IEC 664
250 Faston terminals


Specifications

Attribute Value
Brand RS PRO
Maximum Operating Temperature +85 °C
Number of Stages Single Stage
Minimum Operating Temperature -25 °C
Leakage Current 0.5 mA
Capacitance 3.3 nF, 100 nF
Inductance 2.2 mH
Maximum Voltage Rating 250 V ac
Maximum Current Rating 10 A
Series RES5F
Mounting Type Chassis Mount
Termination Style Tab
Resistance 1 MΩ
Checking stock...
VND
1,203,490.96
Out of stock
Price Each
Unit(s)Per Unit(VND)
11,203,490.96
*price per unit indicative
"RS PRO 10A 250 V ac, Chassis Mount RFI Filter, Tab" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products