Murata 280 mA Common Mode Choke 4.3Ω

RS Stock No.:
8390900
Mfr. Prt No.:
DLW21SN900HQ2L
Brand:
Murata

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8390900
Product description Murata 280 mA Common Mode Choke 4.3Ω
Manufacturer / Brand Murata
Manufacturer part number DLW21SN900HQ2L
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
RS stock number 8390900
Product description Murata 280 mA Common Mode Choke 4.3Ω
Manufacturer / Brand Murata
Manufacturer part number DLW21SN900HQ2L

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date May 18, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Murata SMD Common Mode Chokes

Murata 0805 DLW21S Series SMD Common Mode Chokes

The DLW21S series enables noise suppression for differential signal line without distortion in high speed signal transmission due to its high coupling.

Applications

USB lines of PC, Peripheral equipment
LVDS lines of Note-PCs, LCDs
USB lines of Small digital AV equipment such as digital cameras

L0105681-10L0105681-11

Specifications

Attribute Value
Brand Murata
Length 2 mm
Series DLW21SN
Package/Case 0805 (2012M)
Impedance 90 Ω
Mounting Type Surface Mount
DC Resistance 4.3 Ω
Height 1.2 mm
Termination Style Solder Pad
Dimensions 2 x 1.2 x 1.2 mm
Operating Temperature Range -40°C → +85°C
Number of Lines 2
Maximum Operating Temperature +85 °C
Test Frequency 100 MHz
Maximum Current 280 mA
Depth 1.2 mm
Minimum Operating Temperature -40 °C
Checking stock...
VND
80,344.32
Out of stock
Price Bag (1 Bag of 5)
Bag(s)Per Bag(VND)Per Unit(VND)
180,344.3216,068.86
*price per unit indicative
"Murata 280 mA Common Mode Choke 4.3Ω" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products