RS PRO Assorted Nylon Cable Tie, 100mm x 2.5 mm, 4.6 mm, 4.8 mm

RS Stock No.:
0233124
Brand:
RS PRO

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 0233124
Product description RS PRO Assorted Nylon Cable Tie, 100mm x 2.5 mm, 4.6 mm, 4.8 mm
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
RS stock number 0233124
Product description RS PRO Assorted Nylon Cable Tie, 100mm x 2.5 mm, 4.6 mm, 4.8 mm
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Sep 2, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: TW


Product Details

RS PRO Assorted Nylon Cable Tie Packs Canisters

RS PRO coloured cable ties are a type of fastener used for holding items together, most commonly electrical cables or wires. These cable ties are made from Nylon 66 (also known as nylon 6.6) and are a one-piece, self-locking fastener that functions like straps to keep cables tidy.
Each pack contains non-releasable cable ties, comprising of coloured and natural to enable colour coding of cables or components. Ideal for cable and wire management.
The design of a cable tie includes a head which provides the slot for the tape to be pulled through, to make a loop. The cable can be pulled through the slot until the preferred loop is achieved and then the excess cable can be cut off.
When threaded through the slot, the teeth of the cable form a lock which can’t be pulled back through.
These coloured nylon cable tie packs should be an essential part of every toolkit. With the RS PRO wide range, there are a variety of sizes and colours to suit all your requirements.

This range includes the following packs:
233-118:
Size 100 mm x 2.5 mm
• 100 x Natural
• 100 x Black
• 100 x Red
• 100 x Yellow
• 100 x Blue
• 100 x Green
• 100 x Purple
• 100 x Grey
• 100 x Orange
• 100 x Neon Yellow

233-130:
100 mm x 2.5 mm
• 100 x Natural
• 100 x Red
• 100 x Yellow
• 100 x Blue
• 100 x Green
203 mm x 4.6 mm
• 300 x Natural
280 mm x 4.38 mm
• 50 x Natural

233-124:
100 mm x 2.5 mm
• 50 x Red
• 50 x Yellow
• 50 x Green
• 50 x Blue
• 100 x Natural
203 mm x 4.6 mm
• 300 x Natural
280 mm x 4.8 mm
• 50 x Natural

Features and Benefits:

Non-release ratchet lock action
Suitable for a multitude of uses including binding components or cable
Easy to thread
Manufactured from Nylon 66 material
Temp rating: -40°C to +85°C
Range of colours to enable colour coding of cable for easy identification

Typical applications:

Cable ties are used as a type of fastener, for holding items together, primarily electrical cable or wire. Cable ties are cheap, easy to use and strong and because of this they can be found in many different industries for various uses:
• Automotive industry
• Transportation
• Aerospace Industry
• Oil and Gas industry
• Cable management
• Home/DIY

FAQs
Can cable ties be reused?
Cable ties typically come in two varieties which are single-use and reusable. It is possible to undo a single-use cable tie without having to cut it open so it can be used again. When trying to undo a traditional cable tie, it can be quite simple. Just stick a pin or something small in the locking mechanism, press down and slide it out.

But bear in mind that single-use cable ties are designed for that purpose, so even though it’s possible to technically undo them and use them again, the plastic teeth can wear down the more they’re undone and re-tied. Also, manipulating the locking mechanism can damage it, meaning the tie develops a looser grip over time – so refrain from using old ones to tie anything that needs to be really secure.

What are the different types of cable tie?
There are many different types of cable tie, including heavy-duty metal ties, plastic ties, and Velcro cable ties in the form of a Velcro strap. Below are some of the main types:
• Standard
• Releasable
• Mounted head
• Push mount
• Self-adhesive
• Double-headed
• Stainless steel
• Reusable


Specifications

Attribute Value
Brand RS PRO
Series BP-650
Colour Assorted
Maximum Bundle Diameter 25 mm, 55 mm, 81 mm
Maximum Operating Temperature +85 °C
Quantity 650 pack
Width 2.5 mm, 4.6 mm, 4.8 mm
Fire Behaviour Flame Retardant
Minimum Operating Temperature -40 °C
Tensile Strength 18 lb, 50 lb
Length 100 mm, 203 mm, 280 mm
Type Non-Releasable
Material Nylon 66
Checking stock...
VND
1,216,881.68
Out of stock
Price Box (1 Box of 650)
Box(s)Per Box(VND)Per Unit(VND)
11,216,881.681,872.13
*price per unit indicative
"RS PRO Assorted Nylon Cable Tie, 100mm x 2.5 mm, 4.6 mm, 4.8 mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products