Panasonic 56Ω, 0402 (1005M) Thick Film SMD Resistor ±1% 0.1W – ERJ2RKF56R0X

RS Stock No.:
7325555
Mfr. Prt No.:
ERJ2RKF56R0X
Brand:
Panasonic

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7325555
Product description Panasonic 56Ω, 0402 (1005M) Thick Film SMD Resistor ±1% 0.1W - ERJ2RKF56R0X
Manufacturer / Brand Panasonic
Manufacturer part number ERJ2RKF56R0X
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
RS stock number 7325555
Product description Panasonic 56Ω, 0402 (1005M) Thick Film SMD Resistor ±1% 0.1W - ERJ2RKF56R0X
Manufacturer / Brand Panasonic
Manufacturer part number ERJ2RKF56R0X

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Sep 12, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

0402 Format Resistor, ERJ2RK Series - 1% (0Ω - 1kΩ)

Panasonic ERJ 2RRK 0402 metal film resistors provide a lightweight, compact solution. Constructed from three layers of electrodes and a metal glaze thick film resistive element, these chip resistors are highly reliable.

Suitable for both flow soldering and reflow soldering
Resistance tolerance of ±1%
Placement machine compatible
AEC-Q200 qualified

Applications

These metal film resistors are AEC-Q200 qualified and are suitable for automotive applications. Other suitable applications for these versatile resistors include computers, instruments, video cameras, watches, pocket calculators, television tuners and telecommunication equipment.


Specifications

Attribute Value
Resistance 56 Ω
Brand Panasonic
Temperature Coefficient ±100 ppm/°C
Package/Case 0402 (1005M)
Series ERJ2RK
Technology Thick Film
Maximum Operating Temperature +155 °C
Automotive Standard AEC-Q200
Minimum Operating Temperature -55 °C
Tolerance ±1 %
Power Rating 0.1 W
Checking stock...
VND
1,202,654.04
Out of stock
Price Reel (1 Reel of 10000)
Reel(s)Per Reel(VND)Per Unit(VND)
11,202,654.04120.27
*price per unit indicative
"Panasonic 56Ω, 0402 (1005M) Thick Film SMD Resistor ±1% 0.1W - ERJ2RKF56R0X" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products