HellermannTyton Cable Tie Mount 10.2 mm x 23mm, 10mm Max. Cable Tie Width

RS Stock No.:
7863025
Mfr. Prt No.:
151-00837 SSPC4-SS316-ML
Brand:
HellermannTyton

Technical Reference


Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7863025
Product description HellermannTyton Cable Tie Mount 10.2 mm x 23mm, 10mm Max. Cable Tie Width
Manufacturer / Brand HellermannTyton
Manufacturer part number 151-00837 SSPC4-SS316-ML
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
RS stock number 7863025
Product description HellermannTyton Cable Tie Mount 10.2 mm x 23mm, 10mm Max. Cable Tie Width
Manufacturer / Brand HellermannTyton
Manufacturer part number 151-00837 SSPC4-SS316-ML

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Aug 13, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details

SSPC Stainless Steel P-Mounts

Designed as a one hole fixing solution
High Performance 316 grade stainless steel
P mounts can be used in conjunction with MBT, MLT and MAT ranges
Sustainable and durable fixing solution
Applications include: Arduous environments, fixing cable,tubing, conduits and pipes, hazardous environments where additional security, strength and fire resistance is required
RoHS


Specifications

Attribute Value
Brand HellermannTyton
Series SSPC
Cable Tie Width Acceptance 10 mm
Maximum Operating Temperature +538 °C
Width 10.2 mm
Minimum Operating Temperature -80 °C
Length 23 mm
Fixing Hole Diameter 4.2 mm
Material Stainless Steel
Checking stock...
VND
4,741,151.80
Out of stock
Price Bag (1 Bag of 100)
Bag(s)Per Bag(VND)Per Unit(VND)
14,741,151.8047,411.52
*price per unit indicative
"HellermannTyton Cable Tie Mount 10.2 mm x 23mm, 10mm Max. Cable Tie Width" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products