Bourns 3.3Ω Thick Film Resistor 20W ±1% PWR220T-20-3R30F

RS Stock No.:
7962488
Mfr. Prt No.:
PWR220T-20-3R30F
Brand:
Bourns

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7962488
Product description Bourns 3.3Ω Thick Film Resistor 20W ±1% PWR220T-20-3R30F
Manufacturer / Brand Bourns
Manufacturer part number PWR220T-20-3R30F
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
RS stock number 7962488
Product description Bourns 3.3Ω Thick Film Resistor 20W ±1% PWR220T-20-3R30F
Manufacturer / Brand Bourns
Manufacturer part number PWR220T-20-3R30F

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Sep 11, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CR


Product Details

Low Inductive - Through Hole Package

PWR220T-20 Series

The PWR220T-20 Series from Bourns® is a TO-220 style power resistor manufactured using thick film on alumina ceramic technology.

Product Application Information

TO-220 housing
Low inductance
Resistor electrically isolated from the backplate
High power rating

These power resistors are AEC-Q200 qualified and suitable for automotive applications. Other applications include power supplies, test and measurement, motor drives and rectifiers.


Specifications

Attribute Value
Brand Bourns
Resistance 3.3 Ω
Lead Pitch 5.08 mm
Technology Thick Film
Maximum Operating Temperature +155 °C
Automotive Standard AEC-Q200
Minimum Operating Temperature -55 °C
Tolerance ±1 %
Power Rating 20 W
Package/Case TO-220
Series PWR220T
Temperature Coefficient ±100 ppm/°C
Checking stock...
VND
157,759.42
Out of stock
Price Each
Unit(s)Per Unit(VND)
1157,759.42
*price per unit indicative
"Bourns 3.3Ω Thick Film Resistor 20W ±1% PWR220T-20-3R30F" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products