TE Connectivity 1.27kΩ Metal Film Resistor 0.25W ±0.1% YR1B1K27CC

RS Stock No.:
7548710
Mfr. Prt No.:
YR1B1K27CC
Brand:
TE Connectivity

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7548710
Product description TE Connectivity 1.27kΩ Metal Film Resistor 0.25W ±0.1% YR1B1K27CC
Manufacturer / Brand TE Connectivity
Manufacturer part number YR1B1K27CC
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
RS stock number 7548710
Product description TE Connectivity 1.27kΩ Metal Film Resistor 0.25W ±0.1% YR1B1K27CC
Manufacturer / Brand TE Connectivity
Manufacturer part number YR1B1K27CC

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Sep 12, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: IN


Product Details

Metal Film Fixed Resistors - R Series

Precision Metal Film Fixed Resistors - R Series (250Ω - 9.9kΩ)

TE Connectivity R series precision metal film resistors with a tolerance of 0.1% and a temperature coefficient of 15ppm. The R series precision metal film resistors have outstanding stability under load and severe environmental conditions, making them ideally suited for applications where long term stability is imperative. As part of the manufacturing process of the R series precision fixed resistor, all are tested for value and tolerance.


Specifications

Attribute Value
Brand TE Connectivity
Resistance 1.27 kΩ
Minimum Operating Temperature -65 °C
Tolerance ±0.1 %
Power Rating 0.25 W
Series R
Technology Metal Film
Maximum Operating Temperature +155 °C
Temperature Coefficient ±15 ppm/°C
Checking stock...
VND
91,433.51
Out of stock
Price Pack (1 Pack of 5)
Pack(s)Per Pack(VND)Per Unit(VND)
191,433.5118,286.70
*price per unit indicative
"TE Connectivity 1.27kΩ Metal Film Resistor 0.25W ±0.1% YR1B1K27CC" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products