HellermannTyton Spiral Wrap, I.D 4mm 20mm polyethylene (PE) SBPE Series
- RS Stock No.:
- 6826845
- Mfr. Prt No.:
- 161-41101 SBPE4-PE-BK
- Brand:
- HellermannTyton
Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
| Substance | Concentration |
| Lead | 0.1% |
| Mercury | 0.1% |
| PBB (Polybrominated Biphenyls) | 0.1% |
| PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
| Hexavalent Chromium | 0.1% |
| Cadmium | 0.01% |
| DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
| BBP (Benzyl butyl phthalate) | 0.1% |
| DBP (Dibutyl phthalate) | 0.1% |
| DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
| RS stock number | 6826845 |
| Product description | HellermannTyton Spiral Wrap, I.D 4mm 20mm polyethylene (PE) SBPE Series |
| Manufacturer / Brand | HellermannTyton |
| Manufacturer part number | 161-41101 SBPE4-PE-BK |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 6826845 |
| Product description | HellermannTyton Spiral Wrap, I.D 4mm 20mm polyethylene (PE) SBPE Series |
| Manufacturer / Brand | HellermannTyton |
| Manufacturer part number | 161-41101 SBPE4-PE-BK |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Nov 23, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: GB
Product Details
Spiral Wrapping SBPE
The SPBE and SBPEFR range of spiral binding is available in a wide range of diameters, materials and colours. It is ideal for organising and protecting cables and hoses. The spiral structure enables it to be applied to cables or hoses even after installation, this structure also allows cables to branch out at any point and in any direction.
Note
446-172, 446-178 and 446-162 are practical 5 m lengths.
Features and Benefits
• Manufactured from flame retardant polyethylene (PE)
• Available in a range of colours and sizes to suit different bundles of cable
• Can be retrofitted
• Suitable for standard electrical applications and panel building and plant engineering
• SBPEFR Range is self-extinguishing at UL94 V2 standard
Specifications
| Attribute | Value |
| Brand | HellermannTyton |
| Colour | Black |
| Maximum Cable Diameter | 5 mm |
| Wall Thickness | 1 mm |
| Maximum Bundle Diameter | 20 mm |
| Maximum Operating Temperature | +120 °C |
| Minimum Cable Diameter | 4 mm |
| Internal Diameter | 4 mm |
| Minimum Operating Temperature | -60 °C |
| Length | 30 m |
| Material | PE |
| Series | SBPE |