KEMET Single Layer Ceramic Capacitor (SLCC) 4.7nF 300V ac ±20% Y5V Dielectric, C900, Through Hole +125°C Max Op. Temp.

RS Stock No.:
8773589
Mfr. Prt No.:
C947U472MZVDBA7317
Brand:
KEMET

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8773589
Product description KEMET Single Layer Ceramic Capacitor (SLCC) 4.7nF 300V ac ±20% Y5V Dielectric, C900, Through Hole +125°C Max Op. Temp.
Manufacturer / Brand KEMET
Manufacturer part number C947U472MZVDBA7317
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
RS stock number 8773589
Product description KEMET Single Layer Ceramic Capacitor (SLCC) 4.7nF 300V ac ±20% Y5V Dielectric, C900, Through Hole +125°C Max Op. Temp.
Manufacturer / Brand KEMET
Manufacturer part number C947U472MZVDBA7317

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 3, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

X1/Y2 Ceramic Disc 900 Series

KEMET’s 900 Series encapsulated radial through-hole ceramic disc capacitors are Safety Standard Recognised (IEC 60384-14) designed for interference suppression and AC line filtering applications. Also ideal to suppress line disturbances at the source.

Features and Benefits:
Reliable operation up to 125°C
Class X1/Y2
5.0 mm, 7.5 mm, and 10 mm lead spacing
Lead (Pb)-free, Halogen Free and RoHS Compliant
Capacitance offerings ranging from 2.0 pF up to 10000 pF
Available capacitance tolerances of ±0.25 pF, ±0.5 pF, ±5%, ±10%, and ±20%
High reliability
Preformed (crimped) or straight lead configurations
Non-polar device, minimising installation concerns

Typical Applications include:
Line-to-Line (Class X) Filtering
Line-to-Ground (Class Y) Filtering
Antenna Coupling
Primary and Secondary Coupling (Switching Power Supplies)
Line Disturbances Suppression (Motors and Motor Controls, Relays, Switching Power Supplies, and Inverters)


Specifications

Attribute Value
Brand KEMET
Capacitance 4.7 nF
Dielectric Material Family Ceramic
Dissipation Factor 5 %
Series C900
Mounting Type Through Hole
Dimensions 11 (Dia.) x 5 mm
Suppression Class X1, Y2
Voltage 300 V ac
Tolerance Plus +20 %
Temperature Coefficient -80% → +30 %
Depth 5 mm
Minimum Operating Temperature -40 °C
Maximum Operating Temperature +125 °C
Diameter 11 mm
Tolerance Minus -20 %
Dielectric Y5V
Capacitor Family Single Layer
Tolerance ±20 %
Checking stock...
VND
116,331.88
Out of stock
Price Pack (1 Pack of 25)
Pack(s)Per Pack(VND)Per Unit(VND)
1116,331.884,653.28
*price per unit indicative
"KEMET Single Layer Ceramic Capacitor (SLCC) 4.7nF 300V ac ±20% Y5V Dielectric, C900, Through Hole +125°C Max Op. Temp." added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products