CERAMICCAP 200PFTOL 10%1000 VDCRADIALX5F
- RS Stock No.:
- 8313001
- Brand:
- Vishay

Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 8313001 |
| Product description | CERAMICCAP 200PFTOL 10%1000 VDCRADIALX5F |
| Manufacturer / Brand | Vishay |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Oct 20, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
X7R Dielectric
562R Series Ceramic Capacitors
The Vishay 562R series of singlelayer DC ceramic disc capacitors are designed for use in bypassing, resonant circuits, coupling and other DC applications where high stability is required. The capacitors consist of a ceramic disc, with both sides silver plated and coated with a flame retardant epoxy resin.
High capacitance with small size
Low losses
High reliability
Tinned copper radial leads
Specifications
| Attribute | Value |
| Brand | Vishay |
| Capacitance | 200 pF |
| Series | 562R |
| Mounting Type | Through Hole |
| Maximum Operating Temperature | +105 °C |
| Voltage | 1 kV dc |
| Tolerance Plus | +10 % |
| Depth | 4 mm |
| Minimum Operating Temperature | -55 °C |
| Terminal Type | Radial |
| Dimensions | 6.4 (Dia.) x 38.4 mm |
| Diameter | 6.4 mm |
| Tolerance Minus | -10 % |
| Dielectric | X5F |
| Tolerance | ±10 % |
| Dielectric Material Family | Ceramic |
| Capacitor Family | Single Layer |