Vishay Single Layer Ceramic Capacitor (SLCC) 220pF 1kV dc ±10% S3N Dielectric, F, Through Hole +125°C Max Op. Temp.
- RS Stock No.:
- 7167150
- Mfr. Prt No.:
- F221K25S3NN63J5R
- Brand:
- Vishay

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
| Substance | Concentration |
| Lead | 0.1% |
| Mercury | 0.1% |
| PBB (Polybrominated Biphenyls) | 0.1% |
| PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
| Hexavalent Chromium | 0.1% |
| Cadmium | 0.01% |
| DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
| BBP (Benzyl butyl phthalate) | 0.1% |
| DBP (Dibutyl phthalate) | 0.1% |
| DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
| RS stock number | 7167150 |
| Product description | Vishay Single Layer Ceramic Capacitor (SLCC) 220pF 1kV dc ±10% S3N Dielectric, F, Through Hole +125°C Max Op. Temp. |
| Manufacturer / Brand | Vishay |
| Manufacturer part number | F221K25S3NN63J5R |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 7167150 |
| Product description | Vishay Single Layer Ceramic Capacitor (SLCC) 220pF 1kV dc ±10% S3N Dielectric, F, Through Hole +125°C Max Op. Temp. |
| Manufacturer / Brand | Vishay |
| Manufacturer part number | F221K25S3NN63J5R |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Sep 22, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
Vishay F Series Ceramic Disc Capacitors
Ceramic class 1 capacitors S3N dielectric for SMPS, high frequency ballast and snubber circuits
Design
The capacitors consist of a ceramic disc both sides of which are silver-plated. Connection leads are made of tinned copper having a diameter of 0.6 mm or 0.8 mm. The capacitors are supplied with kinked leads and lead spacings of 5 mm or 7.5 mm and 10 mm. Encapsulation is made of epoxy-resin, flammable resistant in accordance with “UL 94 V-0”
Features
- High reliability
- Low losses
- High capacitance in small size
- Kinked leads
Applications
In electronic circuits where low losses and high capacitance per volume are essential, for example:
- SMPS
- HF ballast
- Snubber and high voltage circuits
Specifications
| Attribute | Value |
| Brand | Vishay |
| Temperature Coefficient | ±15 % |
| Capacitance | 220 pF |
| Series | F |
| Maximum Operating Temperature | +125 °C |
| Voltage | 1 kV dc |
| Tolerance Plus | +10 % |
| Minimum Operating Temperature | -30 °C |
| Diameter | 6.5 mm |
| Tolerance Minus | -10 % |
| Dielectric | S3N |
| Tolerance | ±10 % |
| Suppression Class | Class I |
| Mounting Type | Through Hole |
| Terminal Type | Radial |
| Capacitor Family | Single Layer |
| Dielectric Material Family | Ceramic |