RS PRO Polystyrene Film Capacitor, 63V dc, ±1%, 6.8nF, Through Hole

RS Stock No.:
0116313
Brand:
RS PRO

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 0116313
Product description RS PRO Polystyrene Film Capacitor, 63V dc, ±1%, 6.8nF, Through Hole
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
RS stock number 0116313
Product description RS PRO Polystyrene Film Capacitor, 63V dc, ±1%, 6.8nF, Through Hole
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Sep 12, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details

Extended Foil EXFS Series

A series of RS Pro extended foil polystyrene capacitors, perfect for applications where high reliability and precision components are required. Each RS Pro capacitor establishes itself as a durable and stable option for your application. All models are highly reliable and excellent quality.

Note

Dimensions of stock no. 426-3110 H.15.5 Case 10 x 10 Pin grid 7.68 x 7.68

Features & Benefits

High stability with low loss characteristics
""Tower block"" shape allows for high packing density
Epoxy sealed flame retardant case
Resistant to cleaning fluids

L116206-01

Specifications

Attribute Value
Brand RS PRO
Mounting Type Through Hole
Lead Pitch 5.08 mm
Tolerance Plus +1 %
Depth 7.5 mm
Terminal Type Through Hole
Tolerance Minus -1 %
Tolerance ±1 %
Capacitance 6.8 nF
Length 7.5 mm
Series EXFS
Height 13 mm
Dimensions 7.5 x 7.5 x 13 mm
Lead Diameter 0.6 mm
Maximum Operating Temperature +70 °C
Voltage 63 V dc
Minimum Operating Temperature -40 °C
Diameter 7.5 mm
Application Telephone Equipment
Dielectric Polystyrene
Checking stock...
VND
384,983.20
Out of stock
Price Pack (1 Pack of 5)
Pack(s)Per Pack(VND)Per Unit(VND)
1384,983.2076,996.64
*price per unit indicative
"RS PRO Polystyrene Film Capacitor, 63V dc, ±1%, 6.8nF, Through Hole" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products