Panasonic 68μF Surface Mount Polymer Capacitor, 35V dc

RS Stock No.:
7581250
Mfr. Prt No.:
EEHZA1V680XP
Brand:
Panasonic

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7581250
Product description Panasonic 68μF Surface Mount Polymer Capacitor, 35V dc
Manufacturer / Brand Panasonic
Manufacturer part number EEHZA1V680XP
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
RS stock number 7581250
Product description Panasonic 68μF Surface Mount Polymer Capacitor, 35V dc
Manufacturer / Brand Panasonic
Manufacturer part number EEHZA1V680XP

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 3, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

ZA series

Panasonic ZA Series Type V capacitors use hybrid technology. They combine the low leakage current of aluminium electrolytic capacitors with the low ESR characteristics of conductive polymer capacitors. The combination of technologies ensures that frequency and temperature have little effect on the characteristics of these capacitors. With an excellent life span, these capacitors provide endurance of 10000 hours at +105°C.

AEC-Q200 qualified
Low ESR
Suitable for high temperature lead-free reflow soldering
Can withstand high voltage up to 80 V dc
High safety
Compact design
Surface mount

Applications

Panasonic ZA Series Type V hybrid capacitors are ideal for use in applications that require low leakage current and high reliability. Typical applications include peripheral and automotive power lines, LED lighting, LCD televisions and base stations.


Specifications

Attribute Value
Brand Panasonic
Capacitance 68 µF
Series ZA
Mounting Type Surface Mount
Height 7.7 mm
Polarised Polar
Lead Pitch 1.8 mm
Technology Hybrid
Maximum Operating Temperature +105 °C
Voltage 35 V dc
Dimensions 6.3 (Dia) x 7.7 mm
Ripple Current 2000 mArms
Minimum Operating Temperature -55 °C
Equivalent Series Resistance 35 mΩ
Diameter 6.3 mm
Leakage Current 23.8 μA
Dissipation Factor 12 %
Automotive Standard AEC-Q200
Lifetime 10000 h
Tolerance ±20 %
Checking stock...
VND
103,778.08
Out of stock
Price Pack (1 Pack of 5)
Pack(s)Per Pack(VND)Per Unit(VND)
1103,778.0820,755.62
*price per unit indicative
"Panasonic 68μF Surface Mount Polymer Capacitor, 35V dc" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products