Panasonic 22000μF Electrolytic Capacitor 10V dc, Through Hole – EEUHD1A223

RS Stock No.:
7441997
Mfr. Prt No.:
EEUHD1A223
Brand:
Panasonic

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7441997
Product description Panasonic 22000μF Electrolytic Capacitor 10V dc, Through Hole - EEUHD1A223
Manufacturer / Brand Panasonic
Manufacturer part number EEUHD1A223
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
RS stock number 7441997
Product description Panasonic 22000μF Electrolytic Capacitor 10V dc, Through Hole - EEUHD1A223
Manufacturer / Brand Panasonic
Manufacturer part number EEUHD1A223

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 3, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

HD Series Panasonic

Panasonic HD Series Type A electrolytic capacitors feature excellent endurance of 1000 hours to 2000 hours at +105°C (dependent on case size). These radial capacitors are a miniaturised version of the NHG-A series.

Radial lead type
High reliability
Long life
Low impedance
High ripple current

Applications

Panasonic HD Series Type A electrolytic capacitors are ideal for use in industrial instruments due to their high reliability.


Specifications

Attribute Value
Brand Panasonic
Capacitance 22000 µF
Series HD RADIAL
Mounting Type Through Hole
Height 35.5 mm
Lead Pitch 7.5 mm
Dimensions 18 (Dia.) x 35.5 mm
Technology Electrolytic
Maximum Operating Temperature +105 °C
Voltage 10 V dc
Ripple Current 2.4 A
Minimum Operating Temperature -55 °C
Diameter 18 mm
Leakage Current <=0.01 CV or 3 μA @ 2 min
Lifetime 2000 h
Tolerance ±20 %
Checking stock...
VND
141,857.94
Out of stock
Price Each
Unit(s)Per Unit(VND)
1141,857.94
*price per unit indicative
"Panasonic 22000μF Electrolytic Capacitor 10V dc, Through Hole - EEUHD1A223" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products