RS PRO Ratcheting Hand Crimping Tool for Tool Frame Only

RS Stock No.:
2414710
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
RS stock number 2414710
Product description RS PRO Ratcheting Hand Crimping Tool for Tool Frame Only
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Aug 17, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

RS Pro Ratchet Crimping Tool Frame for Tubular Cable Lugs

RS Pro Heavy Duty Hand Crimp Tool Frame - Overview

From RS Pro a sturdy, heavy duty but lightweight crimp ratchet tool frame with long handles for crimping terminals in areas where access is limited. This heavy duty crimp tool frame consists of two handles, one of which is movable, a ratchet mechanism and ratchet lever and handle lock cam. The dies for this tool frame must be purchased separately and are simply inserted into the pocket in the head of the tool frame by releasing a catch on the top of the tool.

Rotating Ratchet Mechanism

The rotating ratchet is designed to hold the cable lug or terminal securely between the dies until crimping is complete. Once the ratchet lever moves to the bottom position the crimping process is complete and the die is released. This mechanism ensures that a complete crimping cycle takes place and prevents partial crimps.

Handle Lock Cam

The handle lock cam is designed to release or lock the handles of the tool. The locked or released position is clearly indicated by a red or yellow dot.

Features and Benefits:

• Heavy duty, robust design
• Lightweight and easy to handle
• Long handles for use where access is limited
• Rotating latch mechanism ensures complete crimping cycle
• Handle lock cam for locking and releasing handles
• Catch on the head of the tool for easy die insertion

Importance of a High-Quality Crimp
When a crimping tool is used on a terminal up to two crimps can take place at the same time. One is the electrical connection between the conductor and terminal. The other is the insulation crimp which provides strain relief against vibration and tension. It is important that the electrical connection is gas-tight without any voids between the wire strands and the terminal. If there any voids present, then corrosion can occur causing resistance and excessive heat which damages the electrical connection. Using a good quality crimping tool will ensure that a full, gas-tight crimp is produced preventing future deterioration of the electrical connection and insulation breakage.

FAQs

What Terminals Does this Tool Crimp?

This is a crimping tool frame only and is designed to accept the following dies for crimping tubular cable terminals;
• Stock number 241-4726 is a crimping die for use with cable lugs with wire sizes of 6 sq mm, 10 sq mm, 70 sq mm and 95 sq mm
• Stock number 241-4732 is a crimping die for use with cable lugs with wire sizes of 16 sq mm, 25 sq mm, 35 sq mm and 50 sq mm
• Stock number 241-4748 is a crimping die for use with cable lugs with wire sizes of 120 sq mm, 150 sq mm


Specifications

Attribute Value
Brand RS PRO
Overall Length 440 mm
Crimp Tool Type Crimping Tool
Operation Hand
Crimp Connector Type Tool Frame Only
Ratcheting Yes
Checking stock...
VND
31,151,836.24
Out of stock
Price Each
Unit(s)Per Unit(VND)
131,151,836.24
*price per unit indicative
"RS PRO Ratcheting Hand Crimping Tool for Tool Frame Only" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products