RS PRO Ratcheting Hand Crimping Tool for BNC, UHF

RS Stock No.:
0456447
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
RS stock number 0456447
Product description RS PRO Ratcheting Hand Crimping Tool for BNC, UHF
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 17, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details

General Support Tooling

The crimp tooling detailed on this and subsequent pages are recommended, in most cases, for a wide range of connectors and associated cable types. The 'Crimp Tool Selection Guide' table indicates the cable type(s) and/or specific type(s) of connector for which each tool is recommended. The 'Die Set Selection Guide' table indicates compatible cable types and their 'Group number' and details of frame tool required. A small number of crimp tools have been considered to be 'dedicated' to a connector type. These tools have been incorporated with those connector ranges on respective pages, and are not included within this General Tooling Range.

50Ω & 75Ω Connector Crimp Tools

This selection of two RS Pro professional ratchet action crimp tools has been designed with quality in mind and manufactured from the high-quality steel that guarantees durability and long life operation. Both Crimp Tools are suitable for terminating the BNC, TNC, and UHF ranges of crimp connectors:
• 456-431 - 50Ω version, Identified by its Green handles, is mainly suitable for 50Ω connectors in cable group A,
• 456-447 - 75Ω red-handled tool, for 75Ω connectors in cable groups F & D.
Both crimp tools feature cushioned handles for comfortable and safe operation.

Features and Benefits:
• Made of high-quality steel to ensure durability and long life operation
• Ergonomically designed handles for comfortable and safe operation
• Ratchet release mechanism to clear miscrimps and obstructions

Typical Applications:
• Maintenance & repair
• Electrical Installations
• Cable assemblies

FAQ’s:
What is the difference between un-insulated and insulated crimp tools?
Un-insulated crimp tools are typically used for general applications, whereas the insulated crimp tools have been VDE tested up to 1000 V, designed for use where electrical current is present.

How do you maintain the product?
• Axles and other movable parts should be regularly lubricated.
• Lubrication* is recommended at least every 10,000 cycles whenever the tool is exposed to contaminants.
• Adjustment of the crimping die nests should also be checked. Readjustment of the pressure adjustment axle is necessary when the pre-load of the tool decreases significantly.

The Importance of a High-Quality Crimp
When a crimping tool is used on a terminal, two crimps take place at the same time. One is the electrical connection between the conductor and terminal. The other is the insulation crimp which provides strain relief against vibration and tension. It is important that the electrical connection is gas-tight without any voids between the wire strands and the terminal. If there any voids present, then corrosion can occur causing resistance and excessive heat which damages the electrical connection. Using a good quality crimping tool will ensure that a full, gas-tight crimp is produced preventing future deterioration of the electrical connection and insulation breakage.


Specifications

Attribute Value
Brand RS PRO
Crimp Connector Type BNC, UHF
Crimp Tool Type Crimping Tool
Operation Hand
Ratcheting Yes
Checking stock...
VND
3,619,051.31
Out of stock
Price Each
Unit(s)Per Unit(VND)
13,619,051.31
*price per unit indicative
"RS PRO Ratcheting Hand Crimping Tool for BNC, UHF" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products