Bulgin 50Ω Straight Cable Mount, SMB Connector , Plug, RG174

RS Stock No.:
4944291
Mfr. Prt No.:
PX0415/1
Brand:
Bulgin

Technical Reference


Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 4944291
Product description Bulgin 50Ω Straight Cable Mount, SMB Connector , Plug, RG174
Manufacturer / Brand Bulgin
Manufacturer part number PX0415/1
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
RS stock number 4944291
Product description Bulgin 50Ω Straight Cable Mount, SMB Connector , Plug, RG174
Manufacturer / Brand Bulgin
Manufacturer part number PX0415/1

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Sep 25, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Bulgin - SMB Buccaneer

The SMB Buccaneer is designed for applications requiring compact RF connections up to 4GHz in external or harsh environments. Dust and waterproof to IP68, the SMB connector is housed in robust moulding.Applications include: broadband, LAN/internet routing, test and measurement and instrumentation/telemetry equipment.

Cable Connectors

Houses SMB plug
Re-wireable or prewired
For use with RG-174 cable
Mates with panel mount SMB

Sealed to IP68 (tested 10m for 2 weeks)
50Ωimpedance
Cable connector re-wireable - RG -174 cable
Cable connector pre-wired with RG-174 cable
Panel connector pre-wired with RG-174 cable
Overall diameter 19mm
Gold plated SMB connectors


Specifications

Attribute Value
Brand Bulgin
Operating Frequency 0 to 4 GHz
Termination Method Crimp
Impedance 50 Ω
Body Plating Gold
Cable Type RG174
Minimum Operating Temperature -20 °C
Maximum Operating Temperature +80 °C
Contact Plating Gold
Coaxial Connector Type SMB Connector
Contact Material Brass
Gender Male
Mounting Type Cable Mount
Body Orientation Straight
Checking stock...
VND
720,378.89
Out of stock
Price Each
Unit(s)Per Unit(VND)
1720,378.89
*price per unit indicative
"Bulgin 50Ω Straight Cable Mount, SMB Connector , Plug, RG174" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products