Right Angle 50Ω RF Adapter BNC Plug to BNC Socket 4GHz

RS Stock No.:
6163078
Mfr. Prt No.:
5-1634526-1
Brand:
TE Connectivity

Technical Reference


Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 6163078
Product description Right Angle 50Ω RF Adapter BNC Plug to BNC Socket 4GHz
Manufacturer / Brand TE Connectivity
Manufacturer part number 5-1634526-1
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
RS stock number 6163078
Product description Right Angle 50Ω RF Adapter BNC Plug to BNC Socket 4GHz
Manufacturer / Brand TE Connectivity
Manufacturer part number 5-1634526-1

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 17, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: TW


Product Details

TE Connectivity BNC RF Coaxial Connectors

TE Connectivity 50 Ohm BNC RF Coaxial Right Angle Plug to Jack Adaptor

50 Ohm BNC RF coaxial right angle adapter with a plug-jack (m-f) configuration and bayonet fitting. This 50 Ohm RF coax BNC plug to BNC jack adapter has a nickel plated zinc alloy body and gold plated male centre contact.


Specifications

Attribute Value
Brand TE Connectivity
Contact Material Phosphor Bronze
Body Orientation Right Angle
Operating Frequency 4 GHz
Adapter Type A BNC
Body Plating Nickel
Impedance 50 Ω
Gender A Male
Length 26.8 mm
Gender B Female
Adapter Type B BNC
Adapter Type BNC Plug to BNC Jack
Contact Plating Gold
Checking stock...
VND
147,297.92
Out of stock
Price Each
Unit(s)Per Unit(VND)
1147,297.92
*price per unit indicative
"Right Angle 50Ω RF Adapter BNC Plug to BNC Socket 4GHz" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products