RS PRO 2.54mm Pitch 20 Way,Through Hole Mount PCB Header, Tin over Nickel, 1A

RS Stock No.:
0402670
Brand:
RS PRO

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 0402670
Product description RS PRO 2.54mm Pitch 20 Way,Through Hole Mount PCB Header, Tin over Nickel, 1A
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
RS stock number 0402670
Product description RS PRO 2.54mm Pitch 20 Way,Through Hole Mount PCB Header, Tin over Nickel, 1A
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 17, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details

RS Pro Slotted Header

A series of slotted Dual inline (DIL) headers from RS Pro, designed to facilitate building of subassemblies or modules for use as a carrier system. These headers can also be used with appropriate DIL sockets to form a plug and socket pair for multi-way connections or directly soldered into PCBs. All models are highly reliable and excellent quality.

Features & Benefits

Pin spacing: 2.54 mm
Operating temperature -55°C → +150°C
Flammability UL 94 V-0


Specifications

Attribute Value
Brand RS PRO
Termination Method Solder
Depth 10.14 mm
Length 25.32 mm
Pin Type Slotted Pin
Number of Contacts 20
Dimensions 25.32 x 10.14 mm
Minimum Operating Temperature -65 °C
Pitch 2.54 mm
Maximum Operating Temperature +150 °C
Contact Plating Tin over Nickel
Current Rating 1 A
Housing Material PBT
Contact Material Brass
Mounting Type Through Hole
Checking stock...
VND
386,238.58
Out of stock
Price Pack (1 Pack of 5)
Pack(s)Per Pack(VND)Per Unit(VND)
1386,238.5877,247.72
*price per unit indicative
"RS PRO 2.54mm Pitch 20 Way,Through Hole Mount PCB Header, Tin over Nickel, 1A" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products