HellermannTyton Helagrip Slide On Cable Marker Kit, Pre-printed “-, +, 0 → 9, Earth, L, N, R, S, T”, 1 →

RS Stock No.:
2104558
Mfr. Prt No.:
518-06013 HGPC1-3-PVC-Special
Brand:
HellermannTyton

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 2104558
Product description HellermannTyton Helagrip Slide On Cable Marker Kit, Pre-printed "-, +, 0 → 9, Earth, L, N, R, S, T", 1 →
Manufacturer / Brand HellermannTyton
Manufacturer part number 518-06013 HGPC1-3-PVC-Special
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
RS stock number 2104558
Product description HellermannTyton Helagrip Slide On Cable Marker Kit, Pre-printed "-, +, 0 → 9, Earth, L, N, R, S, T", 1 →
Manufacturer / Brand HellermannTyton
Manufacturer part number 518-06013 HGPC1-3-PVC-Special

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 23, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details

Markers

HellermannTyton Helagrip Cable Marker Cassette

Neatly organised in a convenient dispenser HellermannTyton presents a PVC cable marker kit. Featuring 50 of each colour coded label numbered 0, 1, 2, 3 and 25 each of 4, 5, 6, 7, 8, 9. Letters include A, E, L, N, R, S, T, +, - and earth printed black on white.

Helagrip cable markers are the perfect marking solution, specifically designed for tough environment application with exceptional legibility. Made from PVC they are easy to apply and chevron shaped, this helps ensure a positive lock on to the next marker. Helagrip take up less space than standard markers and cable labels, they not only hug the wire but also fit cables of various size.

Strips for wires, cables and tubes.
Labels for components, drawers, boxes etc.
Label strips and labels are easily removed from the card and placed on any dry surface without touching the adhesive.

Features and Benefits:

• Includes handy TJC 1-3 applicator tool
• -65°C to 105°C temperature range
• Good chemical resistance
• Convenient dispenser and storage
• 3.5mm marker length

Frequently asked questions:

How do you use cable markers?
Specifically designed for identifying cables, cable markers are essential in conduit and bundles. They not only assist engineers and technicians with identifying wires or cables, but they also assist with health, safety and effective maintenance.

How you use a cable marker can vary, as their method of application can differ. Adhesive and self-laminating are generally used for terminated wires, they wrap around the wire with a clear protective layer. Clip and slide on labelling are generally colour coded or pre-printed with letters, numbers and symbols. The single characters can also be combined to create a legend. Some are straight, some are chevron shaped. Whilst slide on markers need to be applied pre-termination, clip-on can be applied after termination. Heat shrink, shrunk to fit the cable are flexible, durable and do not fall off. Tie on tags or markers can generally be used on larger bundles.


Specifications

Attribute Value
Brand HellermannTyton
Series Helagrip
Legend -, +, 0 → 9, Earth, L, N, R, S, T
Marker Colours Assorted
Minimum Cable Diameter 1.3 mm
Quantity 600
Kit Includes Cable Markers and Applicator
Affixing Method Slide On
Printable No
Fire Behaviour Self-extinguishing
Maximum Cable Diameter 2.8 mm
Material PVC
Cable Diameter Range 1 → 3 mm
Checking stock...
VND
2,396,311.19
Out of stock
Price Kit
Unit(s)Per Unit(VND)
12,396,311.19
*price per unit indicative
"HellermannTyton Helagrip Slide On Cable Marker Kit, Pre-printed "-, +, 0 → 9, Earth, L, N, R, S, T", 1 →" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products