TE Connectivity, AMPLIMITE HD-20 size 20 Male Crimp D-sub Connector Contact, Gold, 24 → 20 AWG

RS Stock No.:
7181074
Mfr. Prt No.:
166053-1
Brand:
TE Connectivity

Technical Reference


Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7181074
Product description TE Connectivity, AMPLIMITE HD-20 size 20 Male Crimp D-sub Connector Contact, Gold, 24 → 20 AWG
Manufacturer / Brand TE Connectivity
Manufacturer part number 166053-1
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
RS stock number 7181074
Product description TE Connectivity, AMPLIMITE HD-20 size 20 Male Crimp D-sub Connector Contact, Gold, 24 → 20 AWG
Manufacturer / Brand TE Connectivity
Manufacturer part number 166053-1

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 31, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

'D' Sub-Miniature Connection System

TE Connectivity AMPLIMITE D-Subminiature Connectors

AMPLIMITE D-Sub Connector HD-20 Series 20 DF COSI Snap-In Crimp Contacts

AMPLIMITE 20 DF COSI snap-in crimp contacts for HD-20 series cable mount d-sub connectors. The 20 DF COSI snap-in crimp pin contacts are made from brass with a 0.76μm gold plating, the 20 DF COSI snap-in crimp socket contacts are made from phosphor bronze with a 0.76μm gold plating.


Specifications

Attribute Value
Brand TE Connectivity
Termination Method Crimp
Series AMPLIMITE HD-20
Length 14.6 mm
Maximum Contact Resistance 15 mΩ
Contact Size 20
Wire Size 24 → 20 AWG
Contact Plating Gold
Current Rating 6 A
Contact Material Brass
Gender Male
Checking stock...
VND
86,202.76
Out of stock
Price Pack (1 Pack of 10)
Pack(s)Per Pack(VND)Per Unit(VND)
186,202.768,620.28
*price per unit indicative
"TE Connectivity, AMPLIMITE HD-20 size 20 Male Crimp D-sub Connector Contact, Gold, 24 → 20 AWG" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products