RS PRO D Sub Adapter Male 25 Way D-Sub to Female 25 Way D-Sub

RS Stock No.:
0202521
Brand:
RS PRO

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 0202521
Product description RS PRO D Sub Adapter Male 25 Way D-Sub to Female 25 Way D-Sub
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
RS stock number 0202521
Product description RS PRO D Sub Adapter Male 25 Way D-Sub to Female 25 Way D-Sub
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Sep 26, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: TW


Product Details

RS232 Surge Protectors

A surge protector designed to protect any RS-232 port from the possibility of low level induced mains voltage transients. The ABS-bodied surge protector uses metal oxide varistors (MOV’s) to protect pins 2, 3, and 7.,It has one male and one female connector with all 25 pins connected straight through. MOV’s are connected between pins 1 and 2, 1 and 3, and 1 and 7. The MOV’s will suppress any voltage above 30 volts without affecting the normal RS-232 operation. The MOV’s are capable of suppressing one joule of energy and 250 A peak current.


Specifications

Attribute Value
Brand RS PRO
Converts To Gender Female
Converts To Type 25 Way D-Sub
Converts From Type 25 Way D-Sub
Converts From Gender Male
Checking stock...
VND
1,075,442.20
Out of stock
Price Each
Unit(s)Per Unit(VND)
11,075,442.20
*price per unit indicative
"RS PRO D Sub Adapter Male 25 Way D-Sub to Female 25 Way D-Sub" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products