Weidmuller Dark Beige WFF Screw Terminal, 10 → 240 mm², 10 → 240mm², 1 kV
- RS Stock No.:
- 8240133
- Mfr. Prt No.:
- 1028600000
- Brand:
- Weidmuller

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
| Substance | Concentration |
| Lead | 0.1% |
| Mercury | 0.1% |
| PBB (Polybrominated Biphenyls) | 0.1% |
| PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
| Hexavalent Chromium | 0.1% |
| Cadmium | 0.01% |
| DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
| BBP (Benzyl butyl phthalate) | 0.1% |
| DBP (Dibutyl phthalate) | 0.1% |
| DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
| RS stock number | 8240133 |
| Product description | Weidmuller Dark Beige WFF Screw Terminal, 10 → 240 mm², 10 → 240mm², 1 kV |
| Manufacturer / Brand | Weidmuller |
| Manufacturer part number | 1028600000 |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 8240133 |
| Product description | Weidmuller Dark Beige WFF Screw Terminal, 10 → 240 mm², 10 → 240mm², 1 kV |
| Manufacturer / Brand | Weidmuller |
| Manufacturer part number | 1028600000 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Nov 12, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: DE
Product Details
The ’W’ series screw clamp terminals are suitable for ’Top Hat’ DIN Rail and manufactured from nylon 6.6 which has a continuous temperature rating of 120°C (180°C short term). They are self-extinguishing to UL94V-0 and free from cadmium and halogen. Current bars are constructed from 10 mm electrolytic copper to ensure a current loading more than nominal rating. Terminals are suitable for mounting on symmetric ’Top Hat’ rail only (BS5584:1978, EN 50022) and are touch proof in accordance with BS 3042.
WFF Bolt Type Twin-Screw Terminal Blocks
W Series (WFF) bolt-type screw terminals.
Features and Benefits
• Klippon® Connect with stud technology
• Robust connection
• Suitable for harsh environments
• Feed-through terminal
• DIN Rail mountable
Specifications
| Attribute | Value |
| Brand | Weidmuller |
| Maximum Operating Temperature | +120 °C |
| Wire Size | 10 → 240 mm² |
| Current Rating | 415 A |
| Pitch | 55.55 mm |
| Cable CSA | 10 → 240 mm² |
| Termination Method | Bolt |
| Series | WFF |
| Number of Levels | Single |
| Minimum Operating Temperature | -50 °C |
| Colour | Dark Beige |
| Voltage Rating | 1 kV |