Phoenix Contact Grey UT 2.5-PE/L/N Earth Modular Terminal Block, 26 → 12 AWG, 2.5mm², 500 V

RS Stock No.:
8044342
Mfr. Prt No.:
3214291
Brand:
Phoenix Contact

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8044342
Product description Phoenix Contact Grey UT 2.5-PE/L/N Earth Modular Terminal Block, 26 → 12 AWG, 2.5mm², 500 V
Manufacturer / Brand Phoenix Contact
Manufacturer part number 3214291
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
RS stock number 8044342
Product description Phoenix Contact Grey UT 2.5-PE/L/N Earth Modular Terminal Block, 26 → 12 AWG, 2.5mm², 500 V
Manufacturer / Brand Phoenix Contact
Manufacturer part number 3214291

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 12, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: PL


Product Details

Phoenix Contact CLIPLINE UT Range

UT 2.5 Three Level Screw Connection Earth Modular Terminal Blocks

A very high wiring density is achieved with the compact three-level terminal blocks
Since function shafts are provided on each level, all potential distribution work can be implemented at speed
Each terminal point can be given a large label for ease of identification
The PE/L/L (804-4351) and PE/L/N (804-4342) types offer clear and unambiguous assignment thorough the use of colour coding of the housing surfaces

804-4345 is tested for railway applications


Specifications

Attribute Value
Brand Phoenix Contact
Termination Method Screw
Wire Size 26 → 12 AWG
Series UT 2.5-PE/L/N
Colour Grey
Cable CSA 2.5 mm²
Number of Levels Triple
Voltage Rating 500 V
Current Rating 19 A
Model Number UT 2,5-PE/L/N
Checking stock...
VND
456,539.86
Out of stock
Price Each
Unit(s)Per Unit(VND)
1456,539.86
*price per unit indicative
"Phoenix Contact Grey UT 2.5-PE/L/N Earth Modular Terminal Block, 26 → 12 AWG, 2.5mm², 500 V" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products