Wago Grey 264 Din Rail Terminal, 28 → 12 AWG, 0.08 → 2.5mm², 800 V

RS Stock No.:
4843889
Mfr. Prt No.:
264-701
Brand:
Wago

Technical Reference


Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 4843889
Product description Wago Grey 264 Din Rail Terminal, 28 → 12 AWG, 0.08 → 2.5mm², 800 V
Manufacturer / Brand Wago
Manufacturer part number 264-701
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
RS stock number 4843889
Product description Wago Grey 264 Din Rail Terminal, 28 → 12 AWG, 0.08 → 2.5mm², 800 V
Manufacturer / Brand Wago
Manufacturer part number 264-701

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 13, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

264 Miniature Series

Front-entry miniature screwless DIN Rail terminals are designed for snap-mounting onto symmetrical DIN Rail 467-349. The terminals have a clamp design that ensures the clamping force automatically adjusts to the size of the connector. Thus resulting in a corrosion-free contact area, and compensates for any deformation of the conductor due to cold flow or settling of strands.

Note

To ensure a high level of safety and security it is essential that only 1 conductor is inserted in each terminal. However, when jumper bars are used to common terminals a conductor of not more than 1.5mm² may be inserted between the jumper and the outer edge of the terminal block

APPROVALS : UL recognised component, CSA certified, DEMKO (exc

Features and Benefits

• Available in 3 colours
• Moulded in modified nylon 6.6 (free from halogen)
• Self-extinguishing according to UL94-V2
• Temperature stabilised allowing continuous operation at 105°C (170°C short term) according to IEC216 part 1 and 2
• Terminals interlock and are designed to prevent reverse mounting
• 24.5 mm Depth
• Rated at 600 V (UL)
• The green/yellow earth terminal blocks connect directly to the mounting rail

L460418-02

Specifications

Attribute Value
Brand Wago
Wire Size 28 → 12 AWG
Number of Levels Single
Voltage Rating 800 V
Pitch 6 mm
Cable CSA 0.08 → 2.5 mm²
Current Rating 20 A
Series 264
Colour Grey
Checking stock...
VND
403,813.90
Out of stock
Price Pack (1 Pack of 10)
Pack(s)Per Pack(VND)Per Unit(VND)
1403,813.9040,381.39
*price per unit indicative
"Wago Grey 264 Din Rail Terminal, 28 → 12 AWG, 0.08 → 2.5mm², 800 V" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products