Weidmuller Brown WDK Standard Din Rail Terminal, 26 → 14 AWG, 1.5mm², 400 V

RS Stock No.:
4262713
Mfr. Prt No.:
1753290000
Brand:
Weidmuller

Technical Reference


Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 4262713
Product description Weidmuller Brown WDK Standard Din Rail Terminal, 26 → 14 AWG, 1.5mm², 400 V
Manufacturer / Brand Weidmuller
Manufacturer part number 1753290000
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
RS stock number 4262713
Product description Weidmuller Brown WDK Standard Din Rail Terminal, 26 → 14 AWG, 1.5mm², 400 V
Manufacturer / Brand Weidmuller
Manufacturer part number 1753290000

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jul 28, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CZ


Product Details

The ’W’ series screw clamp terminals are suitable for ’Top Hat’ DIN Rail and manufactured from nylon 6.6 which has a continuous temperature rating of 120°C (180°C short term). They are self-extinguishing to UL94V-0 and free from cadmium and halogen. Current bars are constructed from 10 mm electrolytic copper to ensure a current loading more than nominal rating. Terminals are suitable for mounting on symmetric ’Top Hat’ rail only (BS5584:1978, EN 50022) and are touch proof in accordance with BS 3042.

Micro Terminals

APPROVALS : CSA certified, UL listed, SEV, DEMKO, NEMKO, LLOYD

Single or double deck feed through versions, for applications where space is at a premium.
Pitch is 3.5mm, with heights of 25mm (standard), and 38mm (double deck).


Specifications

Attribute Value
Brand Weidmuller
Termination Method Screw
Wire Size 26 → 14 AWG
Series WDK
Colour Brown
Cable CSA 1.5 mm²
Number of Levels Double
Minimum Operating Temperature -50 °C
Voltage Rating 400 V
Maximum Operating Temperature +120 °C
Current Rating 16 A
Checking stock...
VND
782,938.66
Out of stock
Price Pack (1 Pack of 5)
Pack(s)Per Pack(VND)Per Unit(VND)
1782,938.66156,587.73
*price per unit indicative
"Weidmuller Brown WDK Standard Din Rail Terminal, 26 → 14 AWG, 1.5mm², 400 V" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products