HellermannTyton WIC1 Snap On Cable Markers, Pre-printed “0 → 9”, assorted colours, 2 → 2.8mm Dia. Range
- RS Stock No.:
- 4084490
- Mfr. Prt No.:
- 561-01100 WIC1-0-9-PA66-SPECIAL
- Brand:
- HellermannTyton
Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
| Substance | Concentration |
| Lead | 0.1% |
| Mercury | 0.1% |
| PBB (Polybrominated Biphenyls) | 0.1% |
| PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
| Hexavalent Chromium | 0.1% |
| Cadmium | 0.01% |
| DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
| BBP (Benzyl butyl phthalate) | 0.1% |
| DBP (Dibutyl phthalate) | 0.1% |
| DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
| RS stock number | 4084490 |
| Product description | HellermannTyton WIC1 Snap On Cable Markers, Pre-printed "0 → 9", assorted colours, 2 → 2.8mm Dia. Range |
| Manufacturer / Brand | HellermannTyton |
| Manufacturer part number | 561-01100 WIC1-0-9-PA66-SPECIAL |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 4084490 |
| Product description | HellermannTyton WIC1 Snap On Cable Markers, Pre-printed "0 → 9", assorted colours, 2 → 2.8mm Dia. Range |
| Manufacturer / Brand | HellermannTyton |
| Manufacturer part number | 561-01100 WIC1-0-9-PA66-SPECIAL |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Oct 17, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: FR
Product Details
Markers
WIC Snap-on Cable Markers
WIC markers are applied to the wire by simply clicking them on using the WIC tool or if no tool is available they can easily be applied by hand. Simply insert the marker strip into the back of the tool and slide down to the end and simply press the marker down over the wire. Twist off the marker and apply the next marker. Once all the markers are on slide them together until the locking mechanism engages. The markers are on a dispenser that is colour coded (Red, Blue or Yellow) for the different sizes of markers. The applicator tool (which can be used with all 3 sizes of markers) is easy to use and designed for use in confined space.
Strips for wires, cables and tubes.
Labels for components, drawers, boxes etc.
Label strips and labels are easily removed from the card and placed on any dry surface without touching the adhesive.
Features and benefits
• Fast and easy to use pre-printed nylon snap-on marker
• Ideal where termination is completed or for maintenance and repair
• Markers lock together to give perfect text alignment
• Vibration resistant markers
• Gripping system locks markers onto wire and resists rotation
Specifications
| Attribute | Value |
| Brand | HellermannTyton |
| Legend | 0 → 9 |
| Series | WIC1 |
| Colour | Assorted |
| Printable | No |
| Maximum Operating Temperature | +85 °C |
| Minimum Cable Diameter | 2 mm |
| Resistant To | Vibrations |
| Quantity | 200 |
| Width | 5 mm |
| Affixing Method | Snap On |
| Minimum Operating Temperature | -40 °C |
| Operating Temperature Range | -40 → +85 °C |
| Cable Diameter Range | 2 → 2.8 mm |
| Length | 3 mm |
| Maximum Cable Diameter | 2.8 mm |
| Material | Polyamide |