Amphenol Cable Mount XLR Connector, Female, 133 V ac, 6 Way, Tin Plating

RS Stock No.:
6660572
Mfr. Prt No.:
AC6AFJ
Brand:
Amphenol Industrial

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 6660572
Product description Amphenol Cable Mount XLR Connector, Female, 133 V ac, 6 Way, Tin Plating
Manufacturer / Brand Amphenol Industrial
Manufacturer part number AC6AFJ
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
RS stock number 6660572
Product description Amphenol Cable Mount XLR Connector, Female, 133 V ac, 6 Way, Tin Plating
Manufacturer / Brand Amphenol Industrial
Manufacturer part number AC6AFJ

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 24, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

AC Series Cable Connectors

Solder bucket connections
Leading first mate last break socket contact
Can be quickly and easily assembled without screws
Patented 'Jaws' cable retention system - up to 44kg of strain for cables up to 8mm OD


Specifications

Attribute Value
Brand Amphenol Industrial
Termination Method Solder
Number of Contacts 6
Minimum Operating Temperature -25 °C
Voltage Rating 133 V ac
Maximum Operating Temperature +75 °C
Contact Plating Tin
Current Rating 7.5 A
Housing Material Zinc Alloy
Contact Material Phosphor Bronze
Gender Female
Mounting Type Cable Mount
Body Orientation Straight
Checking stock...
VND
473,696.72
Out of stock
Price Each
Unit(s)Per Unit(VND)
1473,696.72
*price per unit indicative
"Amphenol Cable Mount XLR Connector, Female, 133 V ac, 6 Way, Tin Plating" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products