HellermannTyton Cable Tie Cable Marker, Pre-printed “TTAGMC15X65”, Blue
- RS Stock No.:
- 1249465
- Mfr. Prt No.:
- 556-26502 TTAGMC15BEX65S-PO/MET-BU
- Brand:
- HellermannTyton
Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
| Substance | Concentration |
| Lead | 0.1% |
| Mercury | 0.1% |
| PBB (Polybrominated Biphenyls) | 0.1% |
| PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
| Hexavalent Chromium | 0.1% |
| Cadmium | 0.01% |
| DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
| BBP (Benzyl butyl phthalate) | 0.1% |
| DBP (Dibutyl phthalate) | 0.1% |
| DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
| RS stock number | 1249465 |
| Product description | HellermannTyton Cable Tie Cable Marker, Pre-printed "TTAGMC15X65", Blue |
| Manufacturer / Brand | HellermannTyton |
| Manufacturer part number | 556-26502 TTAGMC15BEX65S-PO/MET-BU |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 1249465 |
| Product description | HellermannTyton Cable Tie Cable Marker, Pre-printed "TTAGMC15X65", Blue |
| Manufacturer / Brand | HellermannTyton |
| Manufacturer part number | 556-26502 TTAGMC15BEX65S-PO/MET-BU |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Oct 15, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: GB
Product Details
Markers
TTAGMC Metal Content Tiptags, Thermal Transfer
The TTAGMC metal content tags are designed for identifying large wire and cable bundles. They have a perforated format that includes fastening slots for fixing ties.
Strips for wires, cables and tubes.
Labels for components, drawers, boxes etc.
Label strips and labels are easily removed from the card and placed on any dry surface without touching the adhesive.
Features and Benefits
For use with large wire and cable bundles
Perforated format, includes fastening slots for fixing ties
Outstanding chemical resistance
Non-burning
High temperature resistance
Available in blue as standard
Excellent print performance using TTRW or TTDTHOUT ribbon
Print with TT4000+ and TT430 for best results
Easy label design with TagPrint Pro V3 software
RoHS compliant
Applications
The TTAGMC Tiptags are designed for use in the food and pharmaceutical industries, where material needs to be detectable by its metal content.
Specifications
| Attribute | Value |
| Brand | HellermannTyton |
| Label Length | 65 mm |
| Resistant To | Chemicals, Temperature |
| Label Width | 15 mm |
| Quantity | 190 |
| Colour | Blue |
| Label Quantity | 190 |
| Background Colour | Blue |
| Legend | TTAGMC15X65 |
| Width | 15 mm |
| Affixing Method | Cable Tie |
| Minimum Operating Temperature | -40 °C |
| Series | TTAGMC |
| Maximum Operating Temperature | +85 °C |
| Standards Met | ELV Compliant |
| Material | Metal, Polyolefin |
| Length | 65 mm |
| Operating Temperature Range | -40 → +85 °C |