RS PRO Bow Shackle, Zinc Plated Steel, 0.75t
- RS Stock No.:
- 0193045
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
| RS stock number | 0193045 |
| Product description | RS PRO Bow Shackle, Zinc Plated Steel, 0.75t |
| Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Oct 17, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: CA
Product Details
Bow Shackles
Galvanised alloy steel shackles with screw pin.
Note
Stated safe working loads are in tonnes.
Specifications
| Attribute | Value |
| Brand | RS PRO |
| Pin Type | Screw Pin |
| Finish | Zinc Plated |
| Pin Diameter | 9.65 mm |
| Jaw Width | 13.5 mm |
| Material | Zinc Plated Steel |
| Shackle Type | Bow Shackle |
| Shackle Diameter | 7.85 mm |
| Safe Working Load | 0.75 t |