RS PRO Plastic Equipment case, 245 x 320 x 50mm

RS Stock No.:
0551413
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
RS stock number 0551413
Product description RS PRO Plastic Equipment case, 245 x 320 x 50mm
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Sep 22, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details

RS Pro Plastic, Polypropylene Equipment Cases

RS Pro plastic equipment cases moulded in plastic - polypropylene, offers hard wearing properties with a high resistance to damage.

Features and Benefits

• Hard wearing
• High resistance to damage
• Integral carrying handle, hinged lids and fastening catches
• Supplied with two nylon-covered foam inserts
• Ideal for Product Promotion and Protection

Application Information

RS Pro Plastic Equipment Cases range is sure to satisfy your needs. We offer compact mini-cases for delicate items to military and industrial equipment.

LF255472-10

Specifications

Attribute Value
Brand RS PRO
Foam Yes
External Dimensions 245 x 320 x 50 mm
Colour Black
Wheels No
External Depth 50 mm
Dividers No
Watertight or Waterproof No
Material PP
Material Type Plastic
Lockable No
External Width 320 mm
External Height 245 mm
Checking stock...
VND
1,223,786.27
Out of stock
Price Each
Unit(s)Per Unit(VND)
11,223,786.27
*price per unit indicative
"RS PRO Plastic Equipment case, 245 x 320 x 50mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products