Bahco 3 Shelf Aluminium Workshop Trolley, 1315 x440 x1025mm, 30 (per shelf)kg Load

RS Stock No.:
8770704
Mfr. Prt No.:
1470KC3
Brand:
Bahco
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
RS stock number 8770704
Product description Bahco 3 Shelf Aluminium Workshop Trolley, 1315 x440 x1025mm, 30 (per shelf)kg Load
Manufacturer / Brand Bahco
Manufacturer part number 1470KC3

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 20, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

Bahco Workshop Trolley

Professional workshop trolley that can be used for tool and parts storage, delivery etc. It benefits from a robust design, smooth running wheels and a 30kg load per shelf.

Features and Benefits
2 and 3 shelf options
Size 1315 x 440 x 1025 mm
Size shelves: 675 x 375 x 40 mm
Sturdy wheels with 2 that feature brakes
Two u-shaped aluminium handles


Specifications

Attribute Value
Brand Bahco
Platform Width 440 mm
Platform Dimensions 1315 x440 x1025 mm
Number of Levels 3
Frame Material Aluminium
Wheel Type Castor
Load Capacity 30 (per shelf) kg
Wheel Material Rubber
Type Workshop
Overall Height 1315 mm
Wheel Features Braked
Platform Length 1025 mm
Checking stock...
VND
14,304,218.18
Out of stock
Price Each
Unit(s)Per Unit(VND)
114,304,218.18
*price per unit indicative
"Bahco 3 Shelf Aluminium Workshop Trolley, 1315 x440 x1025mm, 30 (per shelf)kg Load" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products