RS PRO Blue Storage Rack System Starter Bay, 1800mm, 900mm x 300mm
- RS Stock No.:
- 1134511
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
| RS stock number | 1134511 |
| Product description | RS PRO Blue Storage Rack System Starter Bay, 1800mm, 900mm x 300mm |
| Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Sep 5, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: GB
Product Details
Modular Shelving
The RS modular shelving system has been designed as an integrated system in which each part slots together into standard modules. The shelf design incorporates a built-in box beam concept which creates inherent strength and rigidity as well as simplifying installation. A versatile system which is quick, easy and simple to erect or modify, with no nut and bolt assembly of the shelving. The uprights are perforated at 50 mm intervals to accept shelves that clip lock together with special shelf locking clips which have a wedging action when loaded, the greater the load, the stronger the structure. All major components are manufactured from steel with ’graphite’ grey uprights and light (RAL7035) grey shelves and cladding paint finish. Available in open bay or clad bay versions, height 2.1 m, width 1 m, with a selection of shelf depths and accessories.
RS PRO Starter Bay Shelving
This Starter Bay Shelving system from our own RS PRO brand is extremely easy to assemble and gives you the option of full height shelving bay or two mid-height benches. It provides a robust and colourful shelving system. RS PRO Starter Bays come in a range of shelf widths and depths which helps you to tailor the storage system to your needs.
Features and Benefits
• Easy self-assembly
• Steel frame
• Particle board shelving
• Interchange between full height or duel mid-height benches
• Easy access to the stored items from all directions.
• Load Capacity: 150 kg
Kit Contents
• 5 shelving
• 8 uprights
• 10 long shelf beams
• 10 short shelf beams
• 4 upright joiners
• 8 plastic caps
Application
The RS Pro Starter Bay Shelving system is the ideal choice for storing components in a range of working environments such as workshops and garages.
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO Seal of Approval if we’re confident of their exceptional quality, which means you can be confident too.
Specifications
| Attribute | Value |
| Brand | RS PRO |
| Length | 900 mm |
| Width | 300 mm |
| System | Storage Rack System |
| Colour | Blue |
| Height | 1800 mm |
| Component Type | Starter Bay |
| Load Capacity | 150 kg |