RS PRO Steel Flat Mounting Bracket, 70mm x 48mm
- RS Stock No.:
- 3469626
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
| RS stock number | 3469626 |
| Product description | RS PRO Steel Flat Mounting Bracket, 70mm x 48mm |
| Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Aug 25, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: GB
Product Details
Gas Spring Mounting Brackets
Yellow zinc plated MS
Simplifies the installation of gas springs
Available as flat or 90° brackets, with 10mm ball pin or M8 x 1.25 pin
Specifications
| Attribute | Value |
| Brand | RS PRO |
| Pin Thread | M8 x 1.25 |
| Mounting Bracket Shape | Flat |
| Finish | Zinc |
| Overall Length | 70 mm |
| Material | Steel |
| Overall Width | 48 mm |