RS PRO 3 Cylinder Gas Cylinder Storage Bracket, 40mm x 965mm x 155mm

RS Stock No.:
4674598
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
RS stock number 4674598
Product description RS PRO 3 Cylinder Gas Cylinder Storage Bracket, 40mm x 965mm x 155mm
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 24, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details

RS PRO Gas Cylinder Wall Bracket

Cylinder wall brackets from RS PRO are an excellent storage solution for gas cylinders that are ideal for use in a wide range of environments. The brackets are available in 2 sizes, offering storage for either 2 or 3 gas cylinders. The durable brackets can easily be mounted to a wall or similar surface, offering stable and safe storage of gas cylinders. The brackets are manufactured with a blue epoxy powder coating and feature a galvanised steel chain, ensuring excellent durability.

Features and benefits

  • Available in 2 sizes to store either 2 or 3 cylinders

  • Maximum cylinder diameter allowance of 280 mm

  • Epoxy powder blue coating for corrosion resistance

  • Galvanised steel chain for excellent durability and safety

  • Save space in the workplace

  • Suitable for use in a wide range of applications

Application

Cylinder brackets are used in the workplace to provide safe and secure storage of gas cylinders, with various options available to store either a single cylinder or multiples ones. Cylinder brackets are ideal for mounting to a wall or similar surface via the correct fixings, saving space in the workplace whilst keeping them secure. Cylinder brackets are commonly used in areas such as:

  • Warehouses

  • Factories

  • Workshops

  • Garages

FAQs

What sizes are available?

RS PRO cylinder storage brackets are available in 2 sizes:

Are wall fixings included?

No, fixings are not included.

What size cylinder will this accommodate?

RS PRO cylinder brackets are suitable for use with cylinders that have a maximum diameter of 280 mm.


Specifications

Attribute Value
Brand RS PRO
Maximum Cylinder Diameter 280 mm
Width 965 mm
Depth 155 mm
Number of Cylinders 3
Height 40 mm
Checking stock...
VND
5,187,439.39
Out of stock
Price Each
Unit(s)Per Unit(VND)
15,187,439.39
*price per unit indicative
"RS PRO 3 Cylinder Gas Cylinder Storage Bracket, 40mm x 965mm x 155mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products