RS PRO PP Storage Bin, 500mm x 500mm, Grey, Red
- RS Stock No.:
- 4485360
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
| RS stock number | 4485360 |
| Product description | RS PRO PP Storage Bin, 500mm x 500mm, Grey, Red |
| Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Nov 24, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: GB
Product Details
RS PRO Bench Top Stand
Introducing the RS PRO bench top stand. This versatile and high-quality unit is an essential addition to a working area to free up valuable workspace and provide a space-saving and practical storage solution for day to day usage. This bench storage stand has slots to hang linbin storage bins, hooks for tools and much more, making this a flexible and functional unit, suited to a variety of different applications.
Features and Benefits:
• Steel louvre panel with two legs, making it a lightweight and portable storage panel to free up valuable workspace
• Compatible with a stackable bin and nest bin system
• Epoxy powder coated louvred panel, for added durability, easy cleaning and corrosion resistance
• Pre-cut slotted holes for easy attachment to walls, cabinets, benches or racking etc for added stability and security
• Available in two different sizes:
448-5360 – 500 x 500 mm
448-5376 – 1000 x 500 mm
Applications:
Storage bins and stands are a very useful addition to a working space, regardless of the application. Their most valuable feature is to help maximise storage space by being able to hold various small items like screws, nuts, bolts, and they are even used to hang away tools when using storage hooks on the stand. This type of storage solution is ideal for keeping clutter off workbenches and workstations. Louvre panels and plastic parts bins are most commonly used by mechanics, tradesmen, household DIYers and hobbyists.
Can this be used in a work van/mobile working area?
It can be used if it is securely mounted to a panel inside a work van to hold the parts bins. It is advised, however, that this may not be the best method of storage as the vehicle moves and items in the bins may fall out and get lost
What material is the backplate/stand made of?
The panel is made from mild steel which makes it really lightweight and can be mounted on virtually any surface. The louvre panel is also epoxy coated to add additional corrosion resistance and make it more hardwearing, making it suitable for workshops, factories, and more
Are the storage bins included?
No, the bins or spigots are not included, however the stand will accommodate the following accessories:
390-3356, 484-4006 and 374-1552
Can this panel be wall-mounted?
Yes, the panel is wall-mountable and has 6 pre-drilled fixing holes for easy mounting
Is the unit freestanding?
Yes, the unit has two steel legs which means it is able to stand by itself, however, it is suggested that the bench stand is reinforced by using the pre-drilled fixing holes for added stability
Note:
• Fixings are not included
• Storage bins are not included, bench stand only
Specifications
| Attribute | Value |
| Brand | RS PRO |
| Overall Width | 500 mm |
| Bin Material | PP |
| Colour | Grey, Red |
| Type | Bench Stand |
| Overall Height | 500 mm |