Facom 10 Cell Black PC, Adjustable Compartment Box, 422mm x 335mm x 106mm

RS Stock No.:
8764935
Mfr. Prt No.:
BP.Z8PB
Brand:
Facom
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
RS stock number 8764935
Product description Facom 10 Cell Black PC, Adjustable Compartment Box, 422mm x 335mm x 106mm
Manufacturer / Brand Facom
Manufacturer part number BP.Z8PB

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Sep 26, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: IL


Product Details

Facom 8 Tray Organiser

Facom’s professional organiser is an excellent solution for tidying and transporting smaller tools or components. The transparent lid helps identify parts and locks the trays and dividers into various configurations making it a versatile solution.

Indispensable for workshop components
Transparent lid: instant content visibility
8 removable and dividable compartments (up to 10 boxes)
Polycarbonate cover
Cover locking the interior boxes: the parts stay in place during transport
Dimensions (L x W x H): 42.2 x 33.5 x 10.6 cm
Weight: 1.8 kg


Specifications

Attribute Value
Brand Facom
Width 335 mm
Depth 106 mm
Colour Black
Transparent Lid Yes
Height 422 mm
Material PC
Number of Compartments 10
Adjustable Compartments Yes
Checking stock...
VND
2,168,878.18
Out of stock
Price Each
Unit(s)Per Unit(VND)
12,168,878.18
*price per unit indicative
"Facom 10 Cell Black PC, Adjustable Compartment Box, 422mm x 335mm x 106mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products