RS PRO White PP Compartment Box, 425mm x 375mm x 70mm
- RS Stock No.:
- 7674973
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
| RS stock number | 7674973 |
| Product description | RS PRO White PP Compartment Box, 425mm x 375mm x 70mm |
| Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Nov 4, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: CN
Product Details
RS PRO Polypropylene Component Case Storage Box
RS PRO sturdy polypropylene component case with transparent shockproof lid. These storage boxes feature removable compartments which are ideal for storing and transporting small components. The transparent lids mean you can easily view all the parts inside and identify what is needed without opening the lid.
Compartment boxes (organisers) can store various items such as electronic components, screws, washers, DIY bits, crafting materials plus many other accessories.
Sizes available:
7674960 - Plastic Storage Box with 10 inserts, 325 mm x 275 mm x 70 mm
7674964 - Plastic Storage Box with 16 inserts 375 mm x 325 mm x 70 mm
7674973 - Plastic Storage Box with 21 inserts, 425 mm x 375 mm x 70 mm
RS PRO have a great range of storage boxes and component boxes in a variety of sizes suitable for all your storage requirements.
Features and Benefits:
- Plastic compartment box for small component storage
- Removable inserts with individual lids
- Side locks for secure transport
- Carry handle
- Ideal for workshops and garages
Typical Applications
These RS PRO small compartment boxes are ideal for electricians and electronic engineers for storing, organising and transporting small components.
Compartment boxes are an ideal solution for storing small and large items as they are adjustable and can also be stored away neatly in a drawer if required. These boxes are perfect for organising screws, nuts, pins, small electronics or tools and generally come with dividers to suit the user's storage needs. Compartment boxes are commonly used by professionals e.g. in workshops, laboratories, car garages but also by hobbyists looking for an ideal solution for organising craft supplies, such as beads, buttons and more.
Frequently Asked Questions
Does this storage box come with a lid?
Yes, this box does come with a transparent lid.
Specifications
| Attribute | Value |
| Brand | RS PRO |
| Width | 375 mm |
| Depth | 70 mm |
| Colour | White |
| Height | 425 mm |
| Material | PP |