Bahco 240 mm Flush Cutters
- RS Stock No.:
- 0254298
- Mfr. Prt No.:
- 2233D 240
- Brand:
- Bahco

Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 0254298 |
| Product description | Bahco 240 mm Flush Cutters |
| Manufacturer / Brand | Bahco |
| Manufacturer part number | 2233D 240 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Oct 20, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: VN
Product Details
Bahco Heavy-Duty Cable Cutters
Bahco Heavy-Duty Cable Cutters designed for the efficient cutting copper and aluminium cables. The bodies are drop forged, carbon steel, polished, hardened and tempered. The PVC dipped handles provide a comfortable grip and ensure safe operation.
Features & Benefits
• Wire stripping pliers which can both strip and cut Copper/Aluminium cables in dimension according to table.
• Finish: The forged surfaces are phosphate and the head mirror polished.
• Material: Carbon steel.
• PVC coated handles without return spring.
• Designed to cut and strip electrical cable.
Specifications
| Attribute | Value |
| Brand | Bahco |
| Overall Length | 240 mm |
| Type | Flush Cutters |