Schneider Electric Spring Return Enclosed Push Button – NC, NO, Polycarbonate, Red/Green, I/O, IP66, IP67, IP69, IP69K

RS Stock No.:
3308509
Mfr. Prt No.:
XALD213
Brand:
Schneider Electric
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
RS stock number 3308509
Product description Schneider Electric Spring Return Enclosed Push Button - NC, NO, Polycarbonate, Red/Green, I/O, IP66, IP67, IP69, IP69K
Manufacturer / Brand Schneider Electric
Manufacturer part number XALD213

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 18, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: FR


Product Details

Start/Stop, I/O Double/Triple Switches

Green and red 22mm diameter, spring return double insulated bezel push buttons
Stop button fitted with 1 N/C contact block, start button fitted with 1 N/O contact
I/O with red LED pilot light available
’STOP’ ’START’; version has marking on legend holder and legend below head
Double insulated
IP65 rated
Polycarbonate construction
Dimensions 106x68x62mm (incl button) (Double)


Specifications

Attribute Value
Brand Schneider Electric
Terminal Type Screw
Enclosure Material Polycarbonate
Maximum AC Voltage 600 V
Push Button Actuation Spring Return
Maximum DC Voltage 600 V
Minimum Operating Temperature -25 °C
Push Button Colour Red/Green
Push Button Marking I/O
Depth 62 mm
Cutout Diameter 22 mm
Width 68 mm
Contact Configuration NC, NO
Maximum Operating Temperature +70 °C
Length 74 mm
Enclosure Colour Grey
Series Harmony XALD
Checking stock...
VND
1,765,064.28
Out of stock
Price Each
Unit(s)Per Unit(VND)
11,765,064.28
*price per unit indicative
"Schneider Electric Spring Return Enclosed Push Button - NC, NO, Polycarbonate, Red/Green, I/O, IP66, IP67, IP69, IP69K" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products