Schneider Electric Black Plastic Harmony XALG Push Button Enclosure – 1 Hole 22mm Diameter
- RS Stock No.:
- 0314968
- Mfr. Prt No.:
- XALG01
- Brand:
- Schneider Electric

Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 0314968 |
| Product description | Schneider Electric Black Plastic Harmony XALG Push Button Enclosure - 1 Hole 22mm Diameter |
| Manufacturer / Brand | Schneider Electric |
| Manufacturer part number | XALG01 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Jul 20, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
Enclosures featured come with 22mm holes unless otherwise stated.
Plastic Ccontrol Station Enclosures XAL G for Severe Environments
Plastic control station enclosures XAL G are designed for use in severe environments (dirty, dusty or humid atmospheres). They ensure an increased degree of protection (IP 66, IP 69K) against the penetration of solid bodies and liquids and a high level of protection against heat and chemical products (acids, solvents, oils, alkaline substances).
Available with one, two, three, four or five Ø 22 mm cut-outs
An anti-rotation plate is not required when mounting selector/key switches or Emergency stop mushroom heads: a notch incorporated in each cut-out fulfils this function
The smooth and uniform surface of the lids simplifies cleaning of the installed control station
The lid is secured to the base with four, captive stainless steel screws
Specifications
| Attribute | Value |
| Brand | Schneider Electric |
| Enclosure Marking | None |
| Minimum Operating Temperature | -25 °C |
| Number of Cutouts | 1 |
| Cutout Diameter | 22 mm |
| Maximum Operating Temperature | +70 °C |
| Series | Harmony XALG |
| Enclosure Colour | Black |
| Enclosure Material | Plastic |