RS PRO, Panel Mount Red LED Indicator, 22mm Cutout, IP65, 12V ac/dc

RS Stock No.:
7918573
Brand:
RS PRO

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7918573
Product description RS PRO, Panel Mount Red LED Indicator, 22mm Cutout, IP65, 12V ac/dc
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
RS stock number 7918573
Product description RS PRO, Panel Mount Red LED Indicator, 22mm Cutout, IP65, 12V ac/dc
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 23, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details

LEDtec LED Indicators

RS PRO LEDtec range of LED indicators use multi-chip technology which provides bright even colour in red, green, yellow, blue and white. The back of panel lock nut fixing and screw clamp terminals of these pilot lights enables easy mounting and connection. This range of LED indicators offers a modern and efficient replacement to traditional 22mm pilot lights.

LED is short for light-emitting diode and is a semiconductor that illuminates when an electrical charge passes through it. They come in various colours and voltages and this RS PRO range of LED pilot lights include:

791-8573 – Red 12V
791-8579 – White 12V
791-8582 – Green 12V
791-8585 – Blue 12V
791-8589 – Amber 12V

763-7905 – White 24V
763-7909 – Red 24V
763-7911 – Blue 24V
763-7915 – Amber 24V
763-7918 – Green 24V

763-7921 – Green 110V
763-7924 – White 110V
763-7927 – Red 110V
763-7930 – Blue 110V
763-7933 – Amber 110V

763-7937 – White 230V
763-7943 – Blue 230V
763-7946 – Red 230V
763-7949 – Green 230V
763-7952 – Amber 230V

Features and Benefits:

Brighter than standard incandescent bulbs
Quick and easy installation
Bright and colour intensive light
Very low power consumption – very energy efficient
Temperature range -25 → 55 °C
IP Rating: IP65 – dust tight and protected against pressurised water jets
Operational Life: 30,000 hours

Typical Applications

Pilot lights and LED indicator lights are indicating lights for machines or instruments and they can also be built into switches. They provide solutions for a variety of requirements and are ideal for highly reliable indication. They can be found in:
Automatic equipment
Telephones
Condition panels
Dashboard lights


Specifications

Attribute Value
Brand RS PRO
Terminal Type Screw
Mounting Type Panel Mount
Lamp Type LED
Cutout Diameter 22 mm
IP Rating IP65
Pilot Light Colour Red
Voltage Rating 12 V ac/dc
Checking stock...
VND
179,100.88
Out of stock
Price Each
Unit(s)Per Unit(VND)
1179,100.88
*price per unit indicative
"RS PRO, Panel Mount Red LED Indicator, 22mm Cutout, IP65, 12V ac/dc" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products