Weidmuller ACT20X Series Signal Conditioner

RS Stock No.:
5084126
Mfr. Prt No.:
8594810000
Brand:
Weidmuller
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
RS stock number 5084126
Product description Weidmuller ACT20X Series Signal Conditioner
Manufacturer / Brand Weidmuller
Manufacturer part number 8594810000

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Sep 1, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

Micro Analogue

Ultra-slimline, fully configurable DIN rail mounting signal conditioners.

Universally adjustable via DIP switch
2 way isolation between input/output and supply
Low power consumption
Screw connection


Specifications

Attribute Value
Brand Weidmuller
Output Type Analogue
Minimum Operating Temperature 0 °C
Input Range 0 → 10 V, 0 → 20 mA
Signal Conditioner Type Analogue to Analogue
Output Range 0 → 10 V, 0 → 20 mA
Mounting Type DIN Rail
Supply Voltage 24 V dc
Module Type Signal Conditioner
Maximum Operating Temperature +55 °C
Operating Temperature Range 0 ? +55 °C
Series ACT20X
Checking stock...
VND
5,706,329.79
Out of stock
Price Each
Unit(s)Per Unit(VND)
15,706,329.79
*price per unit indicative
"Weidmuller ACT20X Series Signal Conditioner" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products