RS PRO Counter Counter, 6 Digit, 20kHz, 230 V ac

RS Stock No.:
8086617
Brand:
RS PRO

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8086617
Product description RS PRO Counter Counter, 6 Digit, 20kHz, 230 V ac
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
RS stock number 8086617
Product description RS PRO Counter Counter, 6 Digit, 20kHz, 230 V ac
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 10, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: TR


Product Details

72 x 72 Programmable Counter- Single Set

Single set programmable counters designed to be used in a comprehensive range of applications. With 72 x 72mm mounting this is highly versatile from both a mounting and function perspective

Features include:
6 Digit LED display
Set, reset direction and enter membrane buttons
24V & 230V options available
NEMA 4X Protection (IP65 frontal, IP20 rear)
SPST relay output rated at 5A @ 250V (Resistive Load)
Supports NPN/PNP operation
Inputs for capacitive & proximity sensors and an encoder
Manual & automatic reset options

Suitable application fields include:
Machine processing of glass, marble, plastic, sheet iron & fabric
Filling systems
Quality control roller systems
Packaging machinery
Measurement automation


Specifications

Attribute Value
Brand RS PRO
Number of Digits 6
Minimum Operating Temperature 0 °C
Count Direction Bi-Directional
Maximum Count Frequency 20 kHz
Function Counter
Digit Height 8 mm, 10.8 mm
Output / Interface Relay
Cutout Height 72 mm
Reset Method Automatic, Manual
Weight 270 g
Count Mode Seconds
Display Range 0 → 99.99
Cutout Width 72 mm
Measurement Range 0 → 99.99
Depth 95.5 mm
Meter Type Mechanical
Cutout Size 72 x 72 mm
Display Type LED
Mounting Type Panel Mount
Maximum Temperature +50 °C
Supply Voltage 230 V ac
Connection Type Flying Lead
Approvals CE; GOST-R
Input Type Transistor
Maximum Operating Temperature +50 °C
Checking stock...
VND
3,148,074.58
Out of stock
Price Each
Unit(s)Per Unit(VND)
13,148,074.58
*price per unit indicative
"RS PRO Counter Counter, 6 Digit, 20kHz, 230 V ac" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products