ABB SPDT Timer Relay, OFF Delay, 220 → 240V ac 0.3 → 30s, DIN Rail Mount
- RS Stock No.:
- 4429310
- Mfr. Prt No.:
- 1SVR550111R4100 - CT-AHE
- Brand:
- ABB

Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 4429310 |
| Product description | ABB SPDT Timer Relay, OFF Delay, 220 → 240V ac 0.3 → 30s, DIN Rail Mount |
| Manufacturer / Brand | ABB |
| Manufacturer part number | 1SVR550111R4100 - CT-AHE |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Aug 2, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
CT-AHE (Off Delay)
Function-211
Direct reading scales for fast,positive adjustment
2 LED indication
Contact Material;AgCdO
22.5mm wide
Specifications
| Attribute | Value |
| Supply Voltage | 220 → 240 V ac |
| Brand | ABB |
| Time Range | 0.3 → 30 s |
| Minimum Operating Temperature | -20 °C |
| Mode of Operation | OFF Delay |
| Power Supply | External |
| Contact Material | Silver Cadmium Oxide |
| Depth | 78 mm |
| Time Increment | Seconds |
| Length | 78.5 mm |
| Width | 22.5 mm |
| Number of Contacts | 1 |
| Mounting Type | DIN Rail |
| Number of Timer Functions | Single |
| Switch Configuration | SPDT |
| Maximum Operating Temperature | +60 °C |
| Contact Configuration | SPDT |