RS PRO Black Self Amalgamating Tape 25mm x 10m
- RS Stock No.:
- 1468998
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
| RS stock number | 1468998 |
| Product description | RS PRO Black Self Amalgamating Tape 25mm x 10m |
| Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Nov 23, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: GB
Product Details
Specifications
| Attribute | Value |
| Brand | RS PRO |
| Backing Material | Polyisobutylene |
| Width | 25 mm |
| Maximum Operating Temperature | +100 °C |
| Thickness | 0.5 mm |
| Minimum Operating Temperature | -30 °C |
| Colour | Black |
| Length | 10 m |