RS PRO Mixer Nozzle, 50ml Bayonet 10 Mixing elements 100mm

RS Stock No.:
0512825
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
RS stock number 0512825
Product description RS PRO Mixer Nozzle, 50ml Bayonet 10 Mixing elements 100mm
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Aug 26, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details

RS PRO Turbo Square Mixers

Introducing the high-quality static mixing nozzle from RS PRO for use with structural adhesive cartridge systems in adhesive dispensing guns (also known as caulking guns). This static mixing nozzle is designed with a square geometry consists of a series of alternating left- and right-hand elements with intermittent flow inverters which ensures full mixing and a smooth even sealant application. The flow inverters effectively channel the fluids from the walls into the centre of the mixer giving a consistent high-quality mix and reducing adhesive waste. The end of the nozzle can be cut back to increase the bead size of the epoxy applied and the nozzle is constructed from a high-grade, industrial-safe and silicone free polypropylene.

Features and Benefits:

• For use with epoxy, acrylic and methacrylate, adhesives & sealants
• Square mixer profile with intermittent flow inverters providing smooth even application
• Bayonet fitting
• Easy to use and can be cut to alter bead size
• Easy to clean
• Ideal for use instead of traditional mixer dispensers

Typical Applications:

RS PRO mixer nozzles are used by professionals and DIY enthusiasts for a smooth and even application to seal or gap fill with adhesive dispensers such caulking guns. Can be used in many jobs from bathrooms to kitchens.

FAQs:

Does longer nozzle ensure better mixing of components?

No, every nozzle is designed in an optimal way to ensure correct components mixing. The length of a nozzle always depends on the size of the cartridge. Simply, for the bigger cartridge, a longer nozzle is required. Please, always read epoxy manufacturers recommendations before selecting the correct size of the nozzle to make sure your fluids or liquids are optimally combined.

Can this static mixer nozzle be used more than once?

Yes, nozzles can be washed and re-used as many times as it's needed. However, it is recommended to use carefully cleaned mixer nozzles to make sure liquids or fluids are properly mixed together. Before re-using a nozzle please, make sure it's been cleaned properly and the syringe plunger is not blocked by any obstacles.


Specifications

Attribute Value
Brand RS PRO
Supported Cartridge Type Bayonet
Supported Cartridge Size 50 ml
Number of Mixing Elements 10
Supported Adhesive Type Epoxy
Length 100 mm
Checking stock...
VND
278,275.90
Out of stock
Price Bag (1 Bag of 10)
Bag(s)Per Bag(VND)Per Unit(VND)
1278,275.9027,827.59
*price per unit indicative
"RS PRO Mixer Nozzle, 50ml Bayonet 10 Mixing elements 100mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products