RS PRO Type K Thermocouple 5m Length, 1/0.2mm Diameter → +260°C

RS Stock No.:
1236306
Brand:
RS PRO

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1236306
Product description RS PRO Type K Thermocouple 5m Length, 1/0.2mm Diameter → +260°C
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
RS stock number 1236306
Product description RS PRO Type K Thermocouple 5m Length, 1/0.2mm Diameter → +260°C
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 20, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details

RS Pro IEC Type J, K & Type T Fine Wire Exposed Junction Thermocouple and Miniature Plug

From RS Pro a range of Type J, K and Type T fine wire temperature sensing thermocouples that conform to IEC-584-3 standards with a Class 1 tolerance for optimum performance. These Type K and Type T fine wire temperature sensors have a durable Teflon PTFE insulated class 1 twin-twisted 1/0.2 mm lead. The lead is terminated with a rewireable miniature flat pin plug for a quick and easy connection. These thermocouples have an exposed welded junction which enables them to operate with a fast response time.

How does a Thermocouple Work?

A thermocouple is a sensor used to measure temperature in a range of different processes and consists of two wire legs made from different metals joined together at their two ends to form two junctions. The hot, or measuring junction is connected to the body whose temperature is going to be measured. The cold junction or reference junction is connected to a body of known temperature. When the measuring junction is placed on something hot a voltage or potential difference between this and the reference junction occurs. This voltage can then be converted into a temperature measurement using thermocouple reference tables. This process is also known as the Seebeck Effect

What is a Welded Exposed Junction?

An exposed junction is where the thermocouple wires are welded together but not surrounded by the outer sheath. The ends of the wire are directly inserted into the process. This means the thermocouple has a high sensitivity and response time. Welded exposed junctions are more prone to corrosion and are recommended for measuring flowing or static non-corrosive gas temperatures

Features and Benefits

• IEC-584-3 class 1 tolerance for optimum accuracy
• Miniature plug for quick and easy connection
• Exposed welded junction for fast response
• Durable Teflon PTFE insulation for resistance to oils, acids and fluids and good mechanical strength and flexibility
• Temperature range from -75 to +250°C

Applications

These Type J, K and Type T fine wire thermocouple temperature sensors are ideal for test and development applications including test and measurement, temperature mapping and OEM applications


Specifications

Attribute Value
Brand RS PRO
Termination Type Miniature Plug
Thermocouple Type K
Cable Length 5 m
Probe Diameter 1/0.2 mm
Probe Length 5 m
Maximum Temperature Sensed +260 °C
Standards Met IEC
Checking stock...
VND
792,354.01
Out of stock
Price Each
Unit(s)Per Unit(VND)
1792,354.01
*price per unit indicative
"RS PRO Type K Thermocouple 5m Length, 1/0.2mm Diameter → +260°C" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products